
BSS138 | |
|---|---|
DigiKey Part Number | 5272-BSS138TR-ND - Tape & Reel (TR) 5272-BSS138CT-ND - Cut Tape (CT) 5272-BSS138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138 |
Description | MOSFET N-CH 50V 220MA SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19900 Kč | 119,90 Kč |
| 500 | 0,86890 Kč | 434,45 Kč |
| 1 000 | 0,76160 Kč | 761,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62434 Kč | 1 873,02 Kč |
| 6 000 | 0,55487 Kč | 3 329,22 Kč |
| 9 000 | 0,51940 Kč | 4 674,60 Kč |
| 15 000 | 0,47950 Kč | 7 192,50 Kč |
| 21 000 | 0,45584 Kč | 9 572,64 Kč |
| 30 000 | 0,43282 Kč | 12 984,60 Kč |
| 75 000 | 0,38226 Kč | 28 669,50 Kč |
| 150 000 | 0,35099 Kč | 52 648,50 Kč |
| 300 000 | 0,32470 Kč | 97 410,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







