
2SC3357 | |
|---|---|
DigiKey Part Number | 5272-2SC3357TR-ND - Tape & Reel (TR) 5272-2SC3357CT-ND - Cut Tape (CT) 5272-2SC3357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3357 |
Description | RF TRANS NPN 12V 6.5GHZ SOT-89 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Gain 9dB |
Manufacturer EVVO | Power - Max 1.2W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Part Status Active | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 6.5GHz | Package / Case TO-243AA |
Noise Figure (dB Typ @ f) 1.8dB @ 1GHz | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 25 | 2,22720 Kč | 55,68 Kč |
| 100 | 1,89160 Kč | 189,16 Kč |
| 250 | 1,73268 Kč | 433,17 Kč |
| 500 | 1,63632 Kč | 818,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55707 Kč | 1 557,07 Kč |
| 2 000 | 1,49190 Kč | 2 983,80 Kč |
| 3 000 | 1,45926 Kč | 4 377,78 Kč |
| 5 000 | 1,42305 Kč | 7 115,25 Kč |
| 7 000 | 1,40191 Kč | 9 813,37 Kč |
| 10 000 | 1,38155 Kč | 13 815,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










