
QTLP601CRTR | |
|---|---|
DigiKey Part Number | 1080-1407-2-ND - Tape & Reel (TR) 1080-1407-1-ND - Cut Tape (CT) 1080-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP601CRTR |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP601CRTR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP601CRTR | Rochester Electronics, LLC | 16 086 | 2156-QTLP601CRTR-ND | 2,09980 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,42366 Kč | 711,83 Kč |
| 1 000 | 1,30272 Kč | 1 302,72 Kč |
| 2 000 | 1,19962 Kč | 2 399,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08627 Kč | 5 431,35 Kč |
| 10 000 | 1,01521 Kč | 10 152,10 Kč |
| 15 000 | 0,97873 Kč | 14 680,95 Kč |
| 25 000 | 0,93746 Kč | 23 436,50 Kč |
| 35 000 | 0,91290 Kč | 31 951,50 Kč |
| 50 000 | 0,88892 Kč | 44 446,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











