
QTLP600CYTR | |
|---|---|
DigiKey Part Number | 1080-1404-2-ND - Tape & Reel (TR) 1080-1404-1-ND - Cut Tape (CT) 1080-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600CYTR |
Description | LED YELLOW CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,52614 Kč | 763,07 Kč |
| 1 000 | 1,39826 Kč | 1 398,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28875 Kč | 2 577,50 Kč |
| 4 000 | 1,19542 Kč | 4 781,68 Kč |
| 6 000 | 1,14744 Kč | 6 884,64 Kč |
| 10 000 | 1,09314 Kč | 10 931,40 Kč |
| 14 000 | 1,06077 Kč | 14 850,78 Kč |
| 20 000 | 1,02915 Kč | 20 583,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



