Red LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600CRTR

DigiKey Part Number
1080-1403-2-ND - Tape & Reel (TR)
1080-1403-1-ND - Cut Tape (CT)
1080-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP600CRTR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 808
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
1001,91290 Kč191,29 Kč
5001,52614 Kč763,07 Kč
1 0001,39826 Kč1 398,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,28875 Kč2 577,50 Kč
4 0001,19542 Kč4 781,68 Kč
6 0001,14744 Kč6 884,64 Kč
10 0001,09314 Kč10 931,40 Kč
14 0001,06077 Kč14 850,78 Kč
20 0001,02915 Kč20 583,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč