Red 645nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600C7TR

DigiKey Part Number
1080-1400-2-ND - Tape & Reel (TR)
1080-1400-1-ND - Cut Tape (CT)
1080-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP600C7TR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP600C7TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 774
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,85600 Kč28,56 Kč
1001,98850 Kč198,85 Kč
5001,58828 Kč794,14 Kč
1 0001,45579 Kč1 455,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,34251 Kč2 685,02 Kč
4 0001,24608 Kč4 984,32 Kč
6 0001,19643 Kč7 178,58 Kč
10 0001,14028 Kč11 402,80 Kč
14 0001,10680 Kč15 495,20 Kč
20 0001,07413 Kč21 482,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč