
QTLP601CRTR | |
|---|---|
DigiKey Part Number | 2156-QTLP601CRTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QTLP601CRTR |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.80mm |
| Bulk: | 16086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 030 | 2,09980 Kč | 6 362,39 Kč |
| Unit Price without VAT: | 2,09980 Kč |
|---|---|
| Unit Price with VAT: | 2,54076 Kč |


