
O 8,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O80-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O80-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O80-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 8,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 8MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,67280 Kč | 391,82 Kč |
| 50 | 15,02620 Kč | 751,31 Kč |
| 100 | 14,40670 Kč | 1 440,67 Kč |
| 250 | 13,62352 Kč | 3 405,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,05992 Kč | 6 529,96 Kč |
| 1 000 | 12,51964 Kč | 12 519,64 Kč |
| 1 500 | 12,21425 Kč | 18 321,38 Kč |
| 2 500 | 11,84018 Kč | 29 600,45 Kč |
| 3 500 | 11,60019 Kč | 40 600,67 Kč |
| 5 000 | 11,35114 Kč | 56 755,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |








