
PT19-21B/L41/TR8 | |
|---|---|
DigiKey Part Number | 1080-1383-2-ND - Tape & Reel (TR) 1080-1383-1-ND - Cut Tape (CT) 1080-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT19-21B/L41/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PT19-21B/L41/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,45440 Kč | 245,44 Kč |
| 500 | 1,97280 Kč | 986,40 Kč |
| 1 000 | 1,81325 Kč | 1 813,25 Kč |
| 2 000 | 1,67727 Kč | 3 354,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56149 Kč | 6 245,96 Kč |
| 8 000 | 1,46305 Kč | 11 704,40 Kč |
| 12 000 | 1,41251 Kč | 16 950,12 Kč |
| 20 000 | 1,35538 Kč | 27 107,60 Kč |
| 28 000 | 1,32136 Kč | 36 998,08 Kč |
| 40 000 | 1,28818 Kč | 51 527,20 Kč |
| 100 000 | 1,21488 Kč | 121 488,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |






