MV53154 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 15 173
Unit Price: 14,10000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 8 737
Unit Price: 15,16000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,73226 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 6 913
Unit Price: 16,84000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 21 155
Unit Price: 11,79000 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay Semiconductor Opto Division
In Stock: 1 153
Unit Price: 8,00000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 866
Unit Price: 8,00000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 285
Unit Price: 8,42000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Kingbright
In Stock: 18 619
Unit Price: 5,47000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV53154

DigiKey Part Number
MV53154EL-ND
Manufacturer
Manufacturer Product Number
MV53154
Description
LED YLW DIFF BULLET T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV53154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
6.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5001,57328 Kč3 933,20 Kč
Unit Price without VAT:1,57328 Kč
Unit Price with VAT:1,90367 Kč