
HLMP-3451-D0000 | |
|---|---|
DigiKey Part Number | 516-HLMP-3451-D0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3451-D0000 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 500 | 6,56902 Kč | 3 284,51 Kč |
| 1 000 | 6,13583 Kč | 6 135,83 Kč |
| 2 000 | 5,76815 Kč | 11 536,30 Kč |
| 6 000 | 5,29605 Kč | 31 776,30 Kč |
| 10 000 | 5,11537 Kč | 51 153,70 Kč |
| 26 000 | 4,83156 Kč | 125 620,56 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



