HLMP-3650-C00B2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 1 659
Unit Price: 34,10000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,57328 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8 900
Unit Price: 9,89000 Kč
Datasheet
HLMP-3650-C00B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3650-C00B2

DigiKey Part Number
516-2790-ND
Manufacturer
Manufacturer Product Number
HLMP-3650-C00B2
Description
LED CBI 5MM YELLOW RA HOUSING
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 5V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
583nm
Configuration
Single
Current
10mA
Millicandela Rating
2.2mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00014,73226 Kč88 393,56 Kč
Unit Price without VAT:14,73226 Kč
Unit Price with VAT:17,82603 Kč