
SSL-LX5093YD-36697 | |
|---|---|
DigiKey Part Number | 67-SSL-LX5093YD-36697TR-ND - Tape & Reel (TR) 67-SSL-LX5093YD-36697CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093YD-36697 |
Description | LED T-5MM 595NM YELLOW DIFF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 16.23mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 500 | 4,10048 Kč | 2 050,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80526 Kč | 3 805,26 Kč |
| 2 000 | 3,55433 Kč | 7 108,66 Kč |
| 3 000 | 3,42533 Kč | 10 275,99 Kč |
| 5 000 | 3,27955 Kč | 16 397,75 Kč |
| 7 000 | 3,19272 Kč | 22 349,04 Kč |
| 10 000 | 3,10798 Kč | 31 079,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

