550-2305, F, 550-0805, F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500805F

DigiKey Part Number
350-1616-ND
Manufacturer
Manufacturer Product Number
5500805F
Description
LED 5MM 5V RT ANGLE YELLOW PCMNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
583nm
Configuration
Single
Current
10mA
Millicandela Rating
8mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1024,29200 Kč242,92 Kč
10018,32190 Kč1 832,19 Kč
50015,68604 Kč7 843,02 Kč
1 00014,82488 Kč14 824,88 Kč
2 00014,09498 Kč28 189,96 Kč
5 00013,29872 Kč66 493,60 Kč
10 00012,80312 Kč128 031,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč