
TLHY6400 | |
|---|---|
DigiKey Part Number | 751-1153-ND |
Manufacturer | |
Manufacturer Product Number | TLHY6400 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY6400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 100 | 3,89000 Kč | 389,00 Kč |
| 500 | 3,17182 Kč | 1 585,91 Kč |
| 1 000 | 2,93458 Kč | 2 934,58 Kč |
| 4 000 | 2,56089 Kč | 10 243,56 Kč |
| 8 000 | 2,41515 Kč | 19 321,20 Kč |
| 12 000 | 2,34041 Kč | 28 084,92 Kč |
| 28 000 | 2,20573 Kč | 61 760,44 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



