HLMPQ106AZR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4 570
Unit Price: 37,17000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,75271 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 3 535
Unit Price: 38,85000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 4 334
Unit Price: 37,59000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 17,08341 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 548
Unit Price: 42,00000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 622
Unit Price: 46,41000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 8 853
Unit Price: 48,72000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 19,10323 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 41
Unit Price: 52,29000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 28,94777 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 21,95668 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 8 436
Unit Price: 46,41000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 19,10323 Kč
Datasheet
Image for HLMPQ106AZR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPQ106AZR

DigiKey Part Number
HLMPQ106AZREL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMPQ106AZR
Description
LED RED CLEAR T-1 3/4 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.9V 2-SMD, Z-Bend
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.75mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,56951 Kč16 708,53 Kč
Unit Price without VAT:5,56951 Kč
Unit Price with VAT:6,73911 Kč