Red 644nm LED Indication - Discrete 1.9V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q106

DigiKey Part Number
516-HLMP-Q106-ND
Manufacturer
Manufacturer Product Number
HLMP-Q106
Description
LED RED CLEAR AXIAL T/H AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 644nm LED Indication - Discrete 1.9V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
654nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 622
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1033,30300 Kč333,03 Kč
10025,52310 Kč2 552,31 Kč
50022,09410 Kč11 047,05 Kč
1 00020,97574 Kč20 975,74 Kč
2 00020,02842 Kč40 056,84 Kč
5 00018,99580 Kč94 979,00 Kč
10 00018,35332 Kč183 533,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč