Similar
Similar
Similar
Similar

HLMP-Q155-F0031 | |
|---|---|
DigiKey Part Number | HLMP-Q155-F0031-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-Q155-F0031 |
Description | LED RED CLEAR ZBEND SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 21,95668 Kč | 98 805,06 Kč |
| Unit Price without VAT: | 21,95668 Kč |
|---|---|
| Unit Price with VAT: | 26,56758 Kč |




