
HLMP-Q155-F0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q155-F0011TR-ND - Tape & Reel (TR) 516-HLMP-Q155-F0011CT-ND - Cut Tape (CT) 516-HLMP-Q155-F0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q155-F0011 |
Description | LED RED CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 39,22400 Kč | 392,24 Kč |
| 100 | 30,24340 Kč | 3 024,34 Kč |
| 500 | 26,28446 Kč | 13 142,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,33318 Kč | 36 499,77 Kč |
| 3 000 | 23,34222 Kč | 70 026,66 Kč |
| 4 500 | 22,83490 Kč | 102 757,05 Kč |
| 7 500 | 22,26272 Kč | 166 970,40 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |








