Image for ELUA2835TG0-P8090R53040060-VA1D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA2835TG0-P8090R53040060-VA1D

DigiKey Part Number
1080-ELUA2835TG0-P8090R53040060-VA1DTR-ND - Tape & Reel (TR)
1080-ELUA2835TG0-P8090R53040060-VA1DCT-ND - Cut Tape (CT)
1080-ELUA2835TG0-P8090R53040060-VA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA2835TG0-P8090R53040060-VA1D
Description
EMITTER UVA 385NM SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.5V 70mA 100° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm (380nm ~ 390nm)
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 212
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,20500 Kč102,05 Kč
1007,42910 Kč742,91 Kč
5006,18266 Kč3 091,33 Kč
1 0005,77340 Kč5 773,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,42578 Kč10 851,56 Kč
4 0005,13081 Kč20 523,24 Kč
6 0004,97954 Kč29 877,24 Kč
10 0004,80873 Kč48 087,30 Kč
14 0004,79557 Kč67 137,98 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč