
ELUA2016OGB-P8090Q53038020-VA1M | |
|---|---|
DigiKey Part Number | 1080-1626-2-ND - Tape & Reel (TR) 1080-1626-1-ND - Cut Tape (CT) 1080-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P8090Q53038020-VA1M |
Description | EMITTER UV 2016 SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 30mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 100 | 21,48310 Kč | 2 148,31 Kč |
| 500 | 18,49756 Kč | 9 248,78 Kč |
| 1 000 | 17,52325 Kč | 17 523,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,69751 Kč | 33 395,02 Kč |
| 4 000 | 16,63089 Kč | 66 523,56 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




