
ELUA2016OGB-P8090T73240500-VD1M | |
|---|---|
DigiKey Part Number | 1080-ELUA2016OGB-P8090T73240500-VD1MTR-ND - Tape & Reel (TR) 1080-ELUA2016OGB-P8090T73240500-VD1MCT-ND - Cut Tape (CT) 1080-ELUA2016OGB-P8090T73240500-VD1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P8090T73240500-VD1M |
Description | EMITTER UVA 385NM SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.6V 500mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 16,19580 Kč | 1 619,58 Kč |
| 500 | 13,82004 Kč | 6 910,02 Kč |
| 1 000 | 13,04396 Kč | 13 043,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,38599 Kč | 24 771,98 Kč |
| 4 000 | 11,99054 Kč | 47 962,16 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |



