EAST3212RGBA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3212RGBA0

DigiKey Part Number
1080-EAST3212RGBA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST3212RGBA0
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,16527 Kč12 991,62 Kč
Unit Price without VAT:2,16527 Kč
Unit Price with VAT:2,61998 Kč