RF Balun 100kHz ~ 130MHz 1:8 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT8-1T+

DigiKey Part Number
3157-ADT8-1T+TR-ND - Tape & Reel (TR)
3157-ADT8-1T+CT-ND - Cut Tape (CT)
3157-ADT8-1T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT8-1T+
Description
1:8 CORE & WIRE TRANSFORMER, 0.1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 100kHz ~ 130MHz 1:8 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADT8-1T+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
7.87dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
100kHz ~ 130MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1312,03000 Kč312,03 Kč
20147,91000 Kč2 958,20 Kč
50136,31900 Kč6 815,95 Kč
100133,04330 Kč13 304,33 Kč
200130,11410 Kč26 022,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900110,86991 Kč99 782,92 Kč
1 800109,60968 Kč197 297,42 Kč
Manufacturers Standard Package
Unit Price without VAT:312,03000 Kč
Unit Price with VAT:377,55630 Kč