
ABM11W-50.0000MHZ-8-R50-D3Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-50.0000MHZ-8-R50-D3Y-T3TR-ND - Tape & Reel (TR) 535-ABM11W-50.0000MHZ-8-R50-D3Y-T3CT-ND - Cut Tape (CT) 535-ABM11W-50.0000MHZ-8-R50-D3Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-50.0000MHZ-8-R50-D3Y-T3 |
Description | CRYSTAL 50.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-50.0000MHZ-8-R50-D3Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,57800 Kč | 95,78 Kč |
| 25 | 9,06840 Kč | 226,71 Kč |
| 50 | 8,68940 Kč | 434,47 Kč |
| 100 | 8,33160 Kč | 833,16 Kč |
| 250 | 7,87860 Kč | 1 969,65 Kč |
| 500 | 7,55232 Kč | 3 776,16 Kč |
| 1 000 | 7,23994 Kč | 7 239,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77115 Kč | 20 313,45 Kč |
| 6 000 | 6,49122 Kč | 38 947,32 Kč |
| 9 000 | 6,33294 Kč | 56 996,46 Kč |
| 15 000 | 6,13911 Kč | 92 086,65 Kč |
| 21 000 | 6,01476 Kč | 126 309,96 Kč |
| 30 000 | 5,88576 Kč | 176 572,80 Kč |
| 36 000 | 5,82089 Kč | 209 552,04 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

