
EAST0603GA0 | |
|---|---|
DigiKey Part Number | 1080-EAST0603GA0TR-ND - Tape & Reel (TR) 1080-EAST0603GA0CT-ND - Cut Tape (CT) 1080-EAST0603GA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST0603GA0 |
Description | LED GREEN DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST0603GA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,41850 Kč | 341,85 Kč |
| 500 | 2,77636 Kč | 1 388,18 Kč |
| 1 000 | 2,56407 Kč | 2 564,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29025 Kč | 6 870,75 Kč |
| 6 000 | 2,15048 Kč | 12 902,88 Kč |
| 9 000 | 2,07873 Kč | 18 708,57 Kč |
| 15 000 | 1,99765 Kč | 29 964,75 Kč |
| 21 000 | 1,94940 Kč | 40 937,40 Kč |
| 30 000 | 1,90233 Kč | 57 069,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





