
EAST0603OA0 | |
|---|---|
DigiKey Part Number | 1080-EAST0603OA0TR-ND - Tape & Reel (TR) 1080-EAST0603OA0CT-ND - Cut Tape (CT) 1080-EAST0603OA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST0603OA0 |
Description | LED ORANGE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST0603OA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29880 Kč | 329,88 Kč |
| 500 | 2,67514 Kč | 1 337,57 Kč |
| 1 000 | 2,46936 Kč | 2 469,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20381 Kč | 6 611,43 Kč |
| 6 000 | 2,06827 Kč | 12 409,62 Kč |
| 9 000 | 1,99868 Kč | 17 988,12 Kč |
| 15 000 | 1,92004 Kč | 28 800,60 Kč |
| 21 000 | 1,87325 Kč | 39 338,25 Kč |
| 30 000 | 1,82759 Kč | 54 827,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




