
EAST0603RA0 | |
|---|---|
DigiKey Part Number | 1080-EAST0603RA0TR-ND - Tape & Reel (TR) 1080-EAST0603RA0CT-ND - Cut Tape (CT) 1080-EAST0603RA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST0603RA0 |
Description | LED RED DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST0603RA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 4,17650 Kč | 417,65 Kč |
| 500 | 3,41176 Kč | 1 705,88 Kč |
| 1 000 | 3,15999 Kč | 3 159,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83550 Kč | 8 506,50 Kč |
| 6 000 | 2,66993 Kč | 16 019,58 Kč |
| 9 000 | 2,58499 Kč | 23 264,91 Kč |
| 15 000 | 2,48905 Kč | 37 335,75 Kč |
| 21 000 | 2,43197 Kč | 51 071,37 Kč |
| 30 000 | 2,40263 Kč | 72 078,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



