
ALS-PT19-315C/L177/TR8 | |
|---|---|
DigiKey Part Number | 1080-1244-2-ND - Tape & Reel (TR) 1080-1244-1-ND - Cut Tape (CT) 1080-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS-PT19-315C/L177/TR8 |
Description | SENSOR PHOTO 630NM 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 630nm 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ALS-PT19-315C/L177/TR8 Models |
Category | Wavelength 630nm |
Manufacturer Everlight Electronics Co Ltd | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 2-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 5.5 V | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 5 | 6,75800 Kč | 33,79 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 5,94800 Kč | 148,70 Kč |
| 50 | 5,64760 Kč | 282,38 Kč |
| 100 | 5,36820 Kč | 536,82 Kč |
| 500 | 4,81012 Kč | 2 405,06 Kč |
| 1 000 | 4,60302 Kč | 4 603,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23956 Kč | 16 958,24 Kč |
| 8 000 | 4,08033 Kč | 32 642,64 Kč |
| 12 000 | 3,99343 Kč | 47 921,16 Kč |
| 20 000 | 3,89006 Kč | 77 801,20 Kč |
| 28 000 | 3,82552 Kč | 107 114,56 Kč |
| 40 000 | 3,75998 Kč | 150 399,20 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |











