


NB20N50104KBA | |
|---|---|
DigiKey Part Number | 478-NB20N50104KBATR-ND - Tape & Reel (TR) 478-NB20N50104KBACT-ND - Cut Tape (CT) 478-NB20N50104KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20N50104KBA |
Description | THERM NTC 100KOHM 4160K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4160K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,66200 Kč | 23,31 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,85520 Kč | 192,76 Kč |
| 100 | 3,65790 Kč | 365,79 Kč |
| 500 | 3,25930 Kč | 1 629,65 Kč |
| 1 000 | 3,11211 Kč | 3 112,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22221 Kč | 9 666,63 Kč |
| 6 000 | 3,09360 Kč | 18 561,60 Kč |
| 9 000 | 3,02343 Kč | 27 210,87 Kč |
| 15 000 | 2,93997 Kč | 44 099,55 Kč |
| 21 000 | 2,88784 Kč | 60 644,64 Kč |
| 30 000 | 2,83496 Kč | 85 048,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


