
BLR512-5-V | |
|---|---|
DigiKey Part Number | 5245-BLR512-5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | BLR512-5-V |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18 A | |
Voltage | 250 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 5,22430 Kč | 522,43 Kč |
| 250 | 4,89588 Kč | 1 223,97 Kč |
| 500 | 4,66198 Kč | 2 330,99 Kč |
| 1 000 | 4,43898 Kč | 4 438,98 Kč |
| 2 500 | 4,16088 Kč | 10 402,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










