
QT02ASF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT02ASF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT02ASF83H0000G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2604-1102 | WAGO Corporation | 10 961 | 2946-2604-1102-ND | 87,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 5,88960 Kč | 147,24 Kč |
| 50 | 5,30560 Kč | 265,28 Kč |
| 100 | 4,78220 Kč | 478,22 Kč |
| 250 | 4,20028 Kč | 1 050,07 Kč |
| 500 | 3,84158 Kč | 1 920,79 Kč |
| 1 000 | 3,54731 Kč | 3 547,31 Kč |
| 5 000 | 3,06922 Kč | 15 346,10 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











