
QT08ASF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT08ASF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT08ASF83H0000G |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 21,21000 Kč | 212,10 Kč |
| 25 | 18,46120 Kč | 461,53 Kč |
| 50 | 16,66780 Kč | 833,39 Kč |
| 100 | 15,13900 Kč | 1 513,90 Kč |
| 250 | 13,50100 Kč | 3 375,25 Kč |
| 500 | 12,52456 Kč | 6 262,28 Kč |
| 1 000 | 11,74206 Kč | 11 742,06 Kč |
| 5 000 | 10,50416 Kč | 52 520,80 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |







