New at DigiKey
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLT522-5-V

DigiKey Part Number
5245-BLT522-5-V-ND
Manufacturer
euro-block
Manufacturer Product Number
BLT522-5-V
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
euro-block
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
17.5 A
Voltage
250 V
Wire Gauge
16-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,44600 Kč64,46 Kč
256,04760 Kč151,19 Kč
505,76180 Kč288,09 Kč
1005,48470 Kč548,47 Kč
2505,14032 Kč1 285,08 Kč
5004,89506 Kč2 447,53 Kč
1 0004,66093 Kč4 660,93 Kč
2 5004,36893 Kč10 922,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč