New at DigiKey
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR513-5-V

DigiKey Part Number
5245-BLR513-5-V-ND
Manufacturer
euro-block
Manufacturer Product Number
BLR513-5-V
Description
TERM BLK 3POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
euro-block
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
18 A
Voltage
250 V
Wire Gauge
16-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 527
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,34400 Kč93,44 Kč
258,76040 Kč219,01 Kč
508,34460 Kč417,23 Kč
1007,94560 Kč794,56 Kč
2507,44756 Kč1 861,89 Kč
5007,09144 Kč3 545,72 Kč
1 0006,75254 Kč6 752,54 Kč
2 5006,32955 Kč15 823,88 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč