


V-1000 | |
|---|---|
DigiKey Part Number | RPC1280-ND |
Manufacturer | |
Manufacturer Product Number | V-1000 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.094" (2.39mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #2 (M2) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,10440 Kč | 252,61 Kč |
| 50 | 9,62120 Kč | 481,06 Kč |
| 100 | 9,15930 Kč | 915,93 Kč |
| 250 | 8,58568 Kč | 2 146,42 Kč |
| 500 | 8,17494 Kč | 4 087,47 Kč |
| 1 000 | 7,78459 Kč | 7 784,59 Kč |
| 3 000 | 7,20371 Kč | 21 611,13 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





