Cable Clip, U-Type Black Fastener 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Black Fastener 0.310" (7.87mm)
Supporting your Project: Printed Circuit Board Solutions

V-1001

DigiKey Part Number
RPC1874-ND
Manufacturer
Manufacturer Product Number
V-1001
Description
CBL CLIP U-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fastener 0.310" (7.87mm)
Datasheet
 Datasheet
EDA/CAD Models
V-1001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
-
Opening Size
0.310" (7.87mm)
Mounting Type
Fastener
Material
Polyvinyl Chloride (PVC)
Color
Black
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Height
0.360" (9.14mm)
Panel Hole Size
0.094" (2.39mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#2 (M2)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1010,98200 Kč109,82 Kč
2510,28080 Kč257,02 Kč
509,78920 Kč489,46 Kč
1009,32100 Kč932,10 Kč
2508,73684 Kč2 184,21 Kč
5008,31982 Kč4 159,91 Kč
1 0007,92234 Kč7 922,34 Kč
3 0007,33117 Kč21 993,51 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč