


UCG-6BK | |
|---|---|
DigiKey Part Number | RPC3268-ND |
Manufacturer | |
Manufacturer Product Number | UCG-6BK |
Description | CBL CLAMP BUNDLE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Fastener 0.079" ~ 0.472" (2.00mm ~ 11.99mm) |
Datasheet | Datasheet |
Category | Material High Density Polyethylene (HDPE) |
Manufacturer Essentra Components | Color Black |
Series | Length 5.394" (137.00mm) |
Packaging Bulk | Width 2.600" (66.04mm) |
Part Status Active | Height 1.570" (39.88mm) |
Type Clamp, Bundle Separation | Panel Hole Size 0.160" (4.06mm) |
Type Attributes Multiple Openings | Features Thermoplastic Removable Inserts |
Opening Size 0.079" ~ 0.472" (2.00mm ~ 11.99mm) | Screw Size #6 (M3.5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 264,11300 Kč | 2 641,13 Kč |
| 25 | 247,56640 Kč | 6 189,16 Kč |
| 50 | 235,74880 Kč | 11 787,44 Kč |
| 125 | 220,99472 Kč | 27 624,34 Kč |
| 250 | 210,45372 Kč | 52 613,43 Kč |
| 500 | 200,41920 Kč | 100 209,60 Kč |
| 1 000 | 190,86552 Kč | 190 865,52 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |







