
CH105-S6-C14 | |
|---|---|
DigiKey Part Number | 298-19683-ND |
Manufacturer | |
Manufacturer Product Number | CH105-S6-C14 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Fastener 2.060" L x 0.395" H (52.32mm x 10.03mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Length 2.480" (63.00mm) |
Part Status Active | Width 1.030" (26.16mm) |
Type Clip, Wire Saddle | Height 0.620" (15.75mm) |
Type Attributes Top Lock | Screw Size #6 (M3) |
Opening Size 2.060" L x 0.395" H (52.32mm x 10.03mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 60,64800 Kč | 606,48 Kč |
| 25 | 58,92920 Kč | 1 473,23 Kč |
| 50 | 57,65720 Kč | 2 882,86 Kč |
| 100 | 56,41200 Kč | 5 641,20 Kč |
| 300 | 54,49193 Kč | 16 347,58 Kč |
| 500 | 53,62032 Kč | 26 810,16 Kč |
| 1 000 | 52,45867 Kč | 52 458,67 Kč |
| 2 500 | 50,95983 Kč | 127 399,57 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |



