




TCEHCBS-6-01 | |
|---|---|
DigiKey Part Number | RPC1449-ND |
Manufacturer | |
Manufacturer Product Number | TCEHCBS-6-01 |
Description | BRD SPT CRNR/EDGE HOLD SCREW MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Corner, Edge Holding / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | TCEHCBS-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Corner, Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,19800 Kč | 45,99 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 50 | 7,28640 Kč | 364,32 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,31956 Kč | 1 579,89 Kč |
| 500 | 5,97520 Kč | 2 987,60 Kč |
| 1 000 | 5,66715 Kč | 5 667,15 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







