Board Support Corner, Edge Holding / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Corner, Edge Holding / Screw Mount Nylon 0.875" (22.23mm) 7/8"
TCEHCBS-14-01
TCEHCBS-14-01
Supporting your Project: Printed Circuit Board Solutions

TCEHCBS-14-01

DigiKey Part Number
RPC1448-ND
Manufacturer
Manufacturer Product Number
TCEHCBS-14-01
Description
BRD SPT CRNR/EDGE HOLD SCREW MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Corner, Edge Holding / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
TCEHCBS-14-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Corner, Edge Holding
Mounting Type
Screw Mount
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.120" (3.05mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,45800 Kč52,29 Kč
109,72200 Kč97,22 Kč
258,86960 Kč221,74 Kč
508,30260 Kč415,13 Kč
1007,79660 Kč779,66 Kč
2507,20988 Kč1 802,47 Kč
5006,82184 Kč3 410,92 Kč
1 0006,47452 Kč6 474,52 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč