Fan Tubeaxial 5VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 52.2 CFM (1.46m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225C-015-287-20

DigiKey Part Number
2223-CFM-A225C-015-287-20-ND
Manufacturer
Manufacturer Product Number
CFM-A225C-015-287-20
Description
FAN AXIAL 120X25.4MM 5VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 52.2 CFM (1.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A225C-015-287-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
52.2 CFM (1.46m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
24.8dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.240A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
10182,59900 Kč1 825,99 Kč
30163,52533 Kč4 905,76 Kč
60152,19700 Kč9 131,82 Kč
120141,52300 Kč16 982,76 Kč
270135,17422 Kč36 497,04 Kč
Manufacturers Standard Package
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč