Cable Assembly Coaxial SMA to SMA TFlex-405 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7029-2554

DigiKey Part Number
7029-2554-ND
Manufacturer
Manufacturer Product Number
7029-2554
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFlex-405 24.00" (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
7029-2554 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 050,45000 Kč2 050,45 Kč
101 743,02300 Kč17 430,23 Kč
251 633,98880 Kč40 849,72 Kč
501 556,08200 Kč77 804,10 Kč
1001 481,92340 Kč148 192,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 050,45000 Kč
Unit Price with VAT:2 481,04450 Kč