New Product
Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE910082

DigiKey Part Number
6099-PE910082-ND
Manufacturer
Manufacturer Product Number
PE910082
Description
COAXIAL ADAPTER, SMA MALE / BNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1493,87000 Kč493,87 Kč
10419,79200 Kč4 197,92 Kč
25393,51080 Kč9 837,77 Kč
50374,73460 Kč18 736,73 Kč
100356,85890 Kč35 685,89 Kč
250334,54096 Kč83 635,24 Kč
500318,59384 Kč159 296,92 Kč
Manufacturers Standard Package
Unit Price without VAT:493,87000 Kč
Unit Price with VAT:597,58270 Kč