




TCEHCBS-12-01 | |
|---|---|
DigiKey Part Number | RPC1447-ND |
Manufacturer | |
Manufacturer Product Number | TCEHCBS-12-01 |
Description | BRD SPT CRNR/EDGE HOLD SCRW MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Corner, Edge Holding / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | TCEHCBS-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Corner, Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,50600 Kč | 57,53 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,13000 Kč | 456,50 Kč |
| 100 | 8,57980 Kč | 857,98 Kč |
| 250 | 7,94060 Kč | 1 985,15 Kč |
| 500 | 7,51644 Kč | 3 758,22 Kč |
| 1 000 | 7,13701 Kč | 7 137,01 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





