


PCBEH-10-01 | |
|---|---|
DigiKey Part Number | PCBEH-10-01-ND |
Manufacturer | |
Manufacturer Product Number | PCBEH-10-01 |
Description | BRD SPT EDGE HOLD SNP LCK 16.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.661" (16.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.661" (16.80mm) | |
Length - Overall | 1.291" (32.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,69000 Kč | 68,45 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,64960 Kč | 291,24 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,26800 Kč | 1 026,80 Kč |
| 250 | 9,51544 Kč | 2 378,86 Kč |
| 500 | 9,01528 Kč | 4 507,64 Kč |
| 1 000 | 8,56781 Kč | 8 567,81 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |





