


PCBEHE2-4M-01 | |
|---|---|
DigiKey Part Number | PCBEHE2-4M-01-ND |
Manufacturer | |
Manufacturer Product Number | PCBEHE2-4M-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCBEHE2-4M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.780" (19.81mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.217" (5.50mm) Square | |
Mounting Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,67000 Kč | 28,35 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 4,17230 Kč | 417,23 Kč |
| 250 | 3,84180 Kč | 960,45 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| 1 000 | 3,42813 Kč | 3 428,13 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


