0.158" (4.01mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.158" (4.01mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SR-4050B

DigiKey Part Number
RPC1652-ND
Manufacturer
Manufacturer Product Number
SR-4050B
Description
SNAP RIVET 0.158" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.158" (4.01mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SR-4050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.197" (5.00mm)
Manufacturer
Essentra Components
Head Diameter
0.315" (8.00mm)
Series
Head Height
0.071" (1.80mm)
Packaging
Bulk
Hole Diameter
0.163" (4.14mm)
Part Status
Active
Grip Range
0.098" ~ 0.138" (2.50mm ~ 3.51mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.158" (4.01mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 084
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
56,93000 Kč34,65 Kč
106,42500 Kč64,25 Kč
255,83760 Kč145,94 Kč
505,45520 Kč272,76 Kč
1005,11090 Kč511,09 Kč
2504,71364 Kč1 178,41 Kč
5004,44990 Kč2 224,95 Kč
1 0004,21451 Kč4 214,51 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč
Alternate Color
SNAP RIVET 0.158" NYLON WHITE
In-Stock: 11273
Unit Price: 7,98000 Kč