



SR-4050W | |
|---|---|
DigiKey Part Number | RPC1421-ND |
Manufacturer | |
Manufacturer Product Number | SR-4050W |
Description | SNAP RIVET 0.158" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4050W Models |
Category | Rivet Length 0.197" (5.00mm) |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.071" (1.80mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.098" ~ 0.138" (2.50mm ~ 3.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,63600 Kč | 33,18 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 50 | 5,21180 Kč | 260,59 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 250 | 4,50364 Kč | 1 125,91 Kč |
| 500 | 4,25084 Kč | 2 125,42 Kč |
| 1 000 | 4,02490 Kč | 4 024,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


