
G2X1LG6 | |
|---|---|
DigiKey Part Number | 298-18130-ND |
Manufacturer | |
Manufacturer Product Number | G2X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 012,12000 Kč | 1 012,12 Kč |
| 10 | 941,20900 Kč | 9 412,09 Kč |
| 25 | 914,28840 Kč | 22 857,21 Kč |
| 50 | 894,39640 Kč | 44 719,82 Kč |
| 120 | 869,85858 Kč | 104 383,03 Kč |
| 360 | 839,95006 Kč | 302 382,02 Kč |
| 600 | 834,63712 Kč | 500 782,27 Kč |
| Unit Price without VAT: | 1 012,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,66520 Kč |





